Australia Australia

Please confirm your currency selection:

Australian Dollars
Incoterms:DDP with GST unpaid.
All Prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $60 (AUD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $50 (USD)
Mouser Part #:
652-PTV09A-4225UB103
Manufacturer Part #:

PTV09A-4225U-B103

Manufacturer:

Description:
Potentiometers 10K LINEAR 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Potentiometer
Resistance: 10 kOhms
Taper: Linear
Mounting Style: Through Hole
Tolerance: 20 %
Termination Style: Pin
Number of Turns: 1 Turn
Shaft Type: Knurled / Serrated
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Element Type: Carbon
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (AUD)
1:
$1.30
10:
$1.01
100:
$0.92
500:
$0.848
$0.701
$0.627
$0.59
$0.56
$0.534

To add to a project, please Log In.

125520244 168514957 128842034 112365033 161858062 167589004 129527177 199769614