Australia Australia

Please confirm your currency selection:

Australian Dollars
Incoterms:DDP with GST unpaid.
All Prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $60 (AUD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $50 (USD)
Mouser Part #:
936-MR25H40CDC
Manufacturer Part #:

MR25H40CDC

Manufacturer:

Description:
NVRAM 4Mb 3V 512Kx8 Serial MRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everspin Technologies
Product Category: NVRAM
RoHS: RoHS Compliant Details
Package / Case: DFN-8
Interface Type: SPI
Memory Size: 4 Mbit
Organization: 512 k x 8
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MR25H40
Packaging: Tray
Brand: Everspin Technologies
Mounting Style: SMD/SMT
Factory Pack Quantity: 570
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
936-MR25H40CDCR MR25H40CDCR Reel Non-Stocked $14.82 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1140
Multiples: 570
Pricing (AUD)
$15.79
Similar Product
Manufacturer:

Everspin Technologies

Manufacturer Part #:
Description:
NVRAM 4Mb 3.3V 512Kx8 SPI

To add to a project, please Log In.

123173628 188128873 139193292 197847692 133659193 147914401 118733965 115608430Alternative Packaging