Australia Australia

Please confirm your currency selection:

Australian Dollars
Incoterms:DDP with GST unpaid.
All Prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $60 (AUD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $50 (USD)
Mouser Part #:
954-E-452
Manufacturer Part #:

E-452

Manufacturer:

Description:
Current Regulator Diodes 100V 4.5mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semitec
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 4.5 mA
Maximum Limiting Voltage: 3.7 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Packaging: Bulk
Brand: Semitec
Configuration: Single
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 30 C
Series: E
Factory Pack Quantity: 500
Temperature Coefficient: - 0.22 PPM / C, - 0.5 PPM / C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL072CP Operational Amplifiers - Op Amps 20,253
1N4148 Diodes - General Purpose, Power, Switching 139,745
PS2801-1-A Transistor Output Optocouplers 1,739
BZX85C56-TR Zener Diodes 23,637
E-102 Current Regulator Diodes 531
E-202 Current Regulator Diodes 598
TLP291-4(GB,E) Transistor Output Optocouplers 2,515
E-562 Current Regulator Diodes 671
77311-101-36LF Headers & Wire Housings 19
MAX1111EEE+ Analog to Digital Converters - ADC 250
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (AUD)
1:
$3.70
10:
$3.41
100:
$2.74
250:
$2.21
500:
$1.26
$1.07
$0.901
$0.75
$0.629

To add to a project, please Log In.

197847692 117544012 147914401