Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 571-22316521
Manufacturer Part #: 2-231652-1
Manufacturer: Tyco Electronics / AMP
Description: Crimping, Stripping, Cutting Tools & Drills HAND TOOL
Silverlight Page 2,176, Mouser Enhanced Catalog
PDF Page 2,176, PDF Catalog Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: Tyco Electronics
Product Category: Crimping, Stripping, Cutting Tools & Drills
RoHS: Not Applicable
Type: Modular Plug Tools
Features: Modular Plugs and Tool
Packaging: Bulk



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
4 Can Ship Immediately
3 Can Ship in 5 Days
548 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 15 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (AUD)
1: $224.03
5: $204.48
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

555052-1
Telecom & Ethernet Connectors 8 COUPLER IN-LINE
Tyco Electronics / AMP Connectors
1: $5.52
R3164
Screwdrivers, Nut Drivers & Socket Drivers 7 5/8 ...
Cooper Tools
1: $6.75
271-249-RC
Metal Film Resistors - Through Hole 249ohms 1% 50P ...
Xicon
1: $0.18
51110-2651
Headers & Wire Housings 26CIR CRIMP HOUSING
Molex
1: $1.26
169341-1
Crimping, Stripping, Cutting Tools & Drills HAND T ...
Tyco Electronics / AMP Connectors
1: $401.63
30-9506-88
Cables (Cable Assemblies) DATA SWITCH 6 FT. DB9(M) ...
AIM / Emerson
1: $4.50
BD06
DIP Switches / SIP Switches STD PROFILE 6 POS
C&K Components
1: $2.52
SDA06H1BD
DIP Switches / SIP Switches EXT ACT 6 POS
C&K Components
1: $1.77
51AAA-B28-D15L
Panel Mount Potentiometers 1/2 10K 20% CW Audio C ...
Bourns
1: $14.01
97-79-513-6
Circular MIL / Spec Connectors 2.63 BUSHING
Amphenol Industrial
1: $1.32