See an Error?

9QJ0-114-22-1.00

3M Electronic Solutions Division
517-9QJ0-114-22-1.00

9QJ0-114-22-1.00

Mfr.:

Description:
Computer Cables 30AWG 1.0m LENGTH TWINAX CABLE ASSM

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 120   Multiples: 20

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$163.41 $19,609.20
260 Quote
Product Attribute Attribute Value
3M
Product Category: Computer Cables
RoHS:  Details
30 AWG
1 m
Brand: 3M Electronic Solutions Division
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Computer Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Part # Aliases: XP200028627
Unit Weight: 30.412 g
This functionality requires JavaScript to be enabled.
CAHTS:
8544420000
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

9Q 100G Direct Attach Copper Cable Assemblies

3M 9Q 100G QSFP28 Direct Attach Copper Cable Assemblies are passive copper cable assemblies with twin axial cable technology. 3M 9Q 100G QSFP28 Direct Attach Copper Cable Assemblies provide a highly-flexible, foldable, high-performance solution with bandwidths up to 100Gbps. This 3M series is ideal for connecting servers, storage, and other high-speed equipment.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.