4DOLED-282815

4D Systems
971-4DOLED-282815

4DOLED-282815

Mfr.:

Description:
OLED Displays & Accessories 1.5" 128 x 128 262K Colour PMOLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1
Can Dispatch Immediately

On Order:

12
Expected 23-Oct-23

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$56.62 $56.62
$50.97 $509.70
Product Attribute Attribute Value
4D Systems
Product Category: OLED Displays & Accessories
RoHS:  Details
OLED Displays
128 x 128
36 mm x 36 mm x 1.6 mm
2.4 V to 3.6 V
+ 70 C
- 40 C
Bulk
Brand: 4D Systems
Diagonal: 1.5 in
Display Type: OLED
Height: 36 mm
Operating Temperature Range: - 40 C to + 70 C
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Thickness: 1.6 mm
Width: 36 mm
Unit Weight: 5 g

CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Image Description
ECS ECS-3225MVLC-120-CN-TR
Standard Clock Oscillators 12.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Seeed Studio 102110545
Single Board Computers Raspberry Pi Pico 3 Pc Pack
Murata BLM18SP601SN1D
Ferrite Beads 600 OHM Alternate Sizing Guide Below
Adafruit 4684
Adafruit Accessories NeoPixel Nano 2020 RGB LEDs - 10-pack - WS2812B
Diodes Incorporated DMG2302UK-7
MOSFET MOSFET BVDSS: 8V-24V
Analog Devices Inc. MAX1978ETM+T
Power Management Specialised - PMIC Integrated Temperature Controllers for Peltier Modules
NXP PCA9685PW/Q900,118
LED Display Drivers LED Driver 2.3V-5.5V 6mA
KEMET C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 10%
STMicroelectronics STM32F407G-DISC1
Development Boards & Kits - ARM Discovery kit STM32F407VG MCU * New order code STM32F407G-DISC1 (replaces STM32F

FEATURED PRODUCTS
4D SYSTEMS