See an Error?

gen4-uLCD-70DCT-CLB-SB-AR

4D Systems
971-G4ULCD70DCTCSBAR

gen4-uLCD-70DCT-CLB-SB-AR

Mfr.:

Description:
Display Modules 7.0" gen4 LCD pack for Arduino with gen4-uLCD-70DCT-CLB-SB, Arduino Adaptor Shield + Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

50
Expected 21-Nov-23

Factory Lead Time:

51
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$364.42 $364.42
$297.93 $2,979.30
Product Attribute Attribute Value
4D Systems
Product Category: Display Modules
RoHS:  Details
Gen4-uLCD
TFT-LCD Displays
Capacitive
7 in
800 x 480
4-Wire, I2C, SPI
Backlight Type: White LED
Brand: 4D Systems
Dimensions: 190.1 mm x 121.9 mm x 8.8 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: -
Operating Supply Voltage: 5 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 256.500 g

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

OLED & LCD Display Shields for Arduino

4D Systems OLED & LCD Display Shields for Arduino provides a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without having to use jumper wires on the Arduino headers. The adaptor can add a full-color LCD TFT or OLED display to applications with a touch interface. Capacitive and Resistive Touch options are available. 

Image Description
4D Systems 4D Workshop4 IDE PRO
Development Software 4D Workshop 4 IDE Pro
Image Description
STMicroelectronics M95M01-DWMN3TP/K
EEPROM Auto 1024Kb SPI bus EEPROM
Omron D6F-CABLE2
Flow Sensors MatingCable for MEMS FlowSns D6F-03A3-000
Aptiv 12078090
Automotive Connectors 3 Way F M/P 150 Sealed
Aptiv 12089290-L
Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.20-1.30MM