See an Error?

uOLED-32028-P1T

4D Systems
971-UOLED-32028-P1T

uOLED-32028-P1T

Mfr.:

Description:
Display Modules 2.83" AMOLED Display w/Resistive Touch

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

13 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$340.12 $340.12
$278.07 $2,780.70
Product Attribute Attribute Value
4D Systems
Product Category: Display Modules
RoHS:  Details
OLED Displays
Resistive
2.83 in
240 x 320
4-Wire
Backlight Type: -
Brand: 4D Systems
Dimensions: 49.1 mm x 67.3 mm x 11 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 80 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 50 g

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
ECCN:
EAR99