FSM4JH

TE Connectivity / Alcoswitch
506-FSM4JH
FSM4JH

Mfr.:

Description:
Tactile Switches SPST OFF-(ON) Round pushbutton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
1.4 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
5.99 mm
5.99 mm
5 mm
100000 Cycle
Bulk
Brand: TE Connectivity / Alcoswitch
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: 3-1437565-9 1825910-6
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 30000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.107 $3,210.00

Similar Product

TE Connectivity 1825910-6
TE Connectivity
Tactile Switches FSM4JH=6MM TACT SWITCH, HIGH TEMP