STTH6002CW

STMicroelectronics
511-STTH6002CW
STTH6002CW

Mfr.:

Description:
Rectifiers 2x30 Amp 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247
200 V
60 A
Ultra Fast Recovery Rectifiers
Dual Anode Common Cathode
1.05 V
330 A
30 uA
22 ns
+ 175 C
STTH6002C
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1,121

Stock:
1,121
Can Dispatch Immediately
On Order:
1,800
Expected 17/03/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.35 $8.35
$4.93 $49.30
$3.76 $376.00
$3.18 $1,908.00
$3.16 $3,792.00