RHRG3060

512-RHRG3060
RHRG3060

Mfr.:

Description:
Small Signal Switching Diodes 30A 600V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-247-2
600 V
325 A
30 A
Single
45 ns
2.1 V
250 uA
- 65 C
+ 175 C
RHRG3060
Tube
Brand: onsemi
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 450
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 600 V
Unit Weight: 6.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: