T9602-3-D-1

Amphenol Advanced Sensors
527-T9602-3-D-1

T9602-3-D-1

Mfr.:

Description:
Industrial Humidity Sensors Humid&TempProbe 1m cable 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:

273
Can Dispatch Immediately

On Order:

12
Expected 10-Oct-23

Factory Lead Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$82.26 $82.26
$71.98 $719.80
$67.62 $1,352.40
$67.49 $3,374.50
$66.32 $6,632.00
500 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Industrial Humidity Sensors
RoHS:  Details
0 % to 95 %
2 %
14 bit
I2C
Digital
- 20 C to + 70 C
Cable/Connector
750 uA
3.3 V
Brand: Amphenol Advanced Sensors
Cable Length: 1 m
Description/Function: Amphenol T9602-3-D-1
Mounting Style: Grommet
Packaging: Bulk
Product Type: Humidity Sensors
Response Time: 29 sec
Series: T9602
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: TELAIRE
Unit Weight: 31.845 g

This functionality requires JavaScript to be enabled.
CNHTS:
9025800090
USHTS:
9025804000
TARIC:
9025804089
ECCN:
EAR99

IP Rated Harsh Environment Sensors

Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.

T9602 Series IP67 Humidity & Temperature Sensors

Amphenol Advanced Sensors T9602 Series IP67 Humidity and Temperature Sensors are fully calibrated and temperature compensated for OEM installations. Individually tested, the T9602 sensor chip performs at ±2% from 20% to 80% RH (±3% over the entire humidity range) and provides linearized output signals in various interfaces to customer requirements: I2C interface or PDM convertible to an analog signal. Amphenol Advanced Sensors T9602 Series IP67 Humidity and Temperature Sensors offer an advanced, cost-effective humidity and temperature sensing solution for various applications.

Indoor Agriculture Monitoring & Control

Amphenol Advanced Sensors Indoor Agriculture Smart Greenhouse Environmental Monitoring and Control solutions help indoor agricultural facilities and greenhouses maintain proper environmental conditions for optimal plant growth and health. Amphenol Advanced Sensors Indoor Agriculture sensors provide the critical functions of monitoring and controlling carbon-dioxide (CO2) concentration in combination with temperature, humidity, and ambient light. Accurate and reliable CO2 measurement is essential for cost-effective and efficient operation of supplemental CO2 systems. The proper quality and placement of CO2 sensors enables sophisticated wired or wireless indoor agricultural climate control systems to monitor and maintain optimal CO2 setpoints in relation to other environmental parameters.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.

Image Description
Mikroe MIKROE-4951
Interface Development Tools Terminal 2 click
Global Connector Technology (GCT) BG306-03-A-1-0400-L-B
Board to Board & Mezzanine Connectors 3w, 2.54mm Pitch Socket, SIL, SMT, Vert, R1, GF, LCP Nat, T+R+C
Mikroe MIKROE-4196
Multiple Function Sensor Development Tools Amphenol SGX SensortechMICS-VZ-89TE
Amphenol MICS-VZ-89TE
Air Quality Sensors I2C Output VOC Mod
Mikroe MIKROE-2882
Sockets & Adapters mikroBUS Shuttle
Mikroe MIKROE-1507
PCBs & Breadboards PROTO click
Mikroe MIKROE-2880
Sockets & Adapters Shuttle click
Samtec CES-103-01-G-S
Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip
Mikroe MIKROE-3745
Daughter Cards & OEM Boards Terminal click
Amphenol T6713-6H
Air Quality Sensors CO2 Sensor Module for AAS-AQS-UNO