P-312-CCT

Cinch
538-13121
P-312-CCT

Mfr.:

Description:
Jones Plugs & Sockets 12C CBL MNT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
RoHS: N
Plug Housings
12 Position
250 V
10 A
Thermoplastic (TP)
Brass
Cadmium
300
Brand: Cinch
Product Type: Jones Plugs & Sockets
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: P312CCT
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        Cinch Jones Plugs and Sockets

The following plugs & sockets have been discontinued by
Cinch.

538-13081 538-23081 538-23101 538-23121
538-13082 538-13102 538-13122 538-23082
538-13083 538-23083 538-23103 538-23123
538-13121

In addition, the following plugs will no longer be stocked
by Mouser but will be available on a Non-Catalog basis
subject to the minimum order quanity.

538-13101 538-23102 538-23122
538-13103 538-13123

There are no catalog replacements for these discontinued
items.



5-0900-35

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$13.04 $13.04
$11.76 $117.60
$11.08 $277.00
$10.31 $515.50
$7.25 $725.00
$7.15 $1,787.50
$7.11 $3,555.00
$7.08 $7,080.00
$7.06 $14,120.00