39-01-2140

Molex
538-39-01-2140

39-01-2140

Mfr.:

Description:
Headers & Wire Housings 14 CKT RCPT HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,499

Stock:

6,499 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.784 $7.84
$0.646 $64.60
$0.64 $320.00
$0.573 $573.00
$0.569 $1,138.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
14 Position
4.2 mm
2 Row
4.2 mm
Cable Mount / Free Hanging
Crimp
Socket (Female)
5557
Mini-Fit Jr.
Wire-to-Board, Wire-to-Wire, Power
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 13 A
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39012140 5557-14R 0039012140
Unit Weight: 2.864 g
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Mini-Fit Jr. Wire-to-Board Connectors

Molex Mini-Fit Jr.™ Wire-to-Board Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Board Connectors are available in female contact, right-angle/single row header, right-angle/double row header, vertical/single row header, vertical/double row header, single-row receptacle, and double-row receptacle versions.

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Molex Mini-Fit Jr. Wire-to-Board Double Row Receptacles

Molex Mini-Fit Jr. Wire-to-Board Double Row Receptacles are ideal for power applications up to 9.0A per circuit. The Mini-Fit Jr. Wire-to-Board Double Row Receptacles are available in 2-to-24 circuit options, and features multiple plating and material selections.
Learn More


Mini-Fit Jr. Wire-to-Wire Double Row Receptacles

Molex Mini-Fit Jr. Wire-to-Wire Double Row Receptacles are ideal for power applications up to 9.0A per circuit. The Wire-to-Wire Double Row Receptacles are available in 2-to-24 circuit options, and features multiple plating and material selections.
Learn More

Mini-Fit Jr. Wire-to-Wire Connectors

Molex Mini-Fit Jr.™ Wire-to-Wire Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Wire Connectors are available in single/double row plug, single/double row receptacle, female contact, and male contact versions.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Image Description
Molex 39-29-6148
Headers & Wire Housings 14 CKT VERT HEADER
Molex 39-30-0140
Headers & Wire Housings 14 CKT R/A HEADER
Molex 87427-1402
Headers & Wire Housings MINI-FIT JR. W-TO-B
Molex 39-28-1143
Headers & Wire Housings 14 CKT VERT HEADER
Molex 39-01-2141
Headers & Wire Housings 14 CKT PLUG HOUSING
Molex 39-28-8140
Headers & Wire Housings 14 CKT VERT HEADER
Molex 39-01-3143
Headers & Wire Housings 14 CKT PLUG HOUSING
Molex 39-30-1142
Headers & Wire Housings 14 CKT R/A HEADER
Molex 39-30-6147
Headers & Wire Housings 4.2MM 2R VERT14P HDR SN W/SNAP-IN PEG LCK
Molex 15-24-6141
Headers & Wire Housings 2x7 94V-2 Au VRT HDR
Image Description
Molex 39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex 39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex 39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex 39-01-2180
Headers & Wire Housings 18 CKT RCPT HOUSING
Molex 39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex 39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex 39-01-2200
Headers & Wire Housings 20 CKT RCPT HOUSING
Molex 39-01-2160
Headers & Wire Housings 16 CKT RCPT HOUSING
Molex 39-01-2240
Headers & Wire Housings 24 CKT RCPT HOUSING
Molex 39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING