770854-1

TE Connectivity
571-7708541
770854-1

Mfr.:

Description:
Automotive Connectors RECEPT CONTACT LOOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
16 AWG
AMPSEAL
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Type: Socket
Current Rating: 17 A
Description/Function: AMPSEAL, Automotive Terminals
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: AMP
Type: Quick Connect
Wire Gauge Range: 20 AWG to 16 AWG
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPSEAL Sealed Connectors

TE Connectivity's (TE) AMPSEAL Connectors provide rugged reliability, easy use, and superior environmental sealing. The connectors include cable plugs and PCB-mount headers engineered to withstand extreme temperatures and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. TE AMPSEAL Connectors applications include driver information, powertrain systems, convenience, safety and security systems, and body and chassis systems.

In Stock: 37,972

Stock:
37,972
Can Dispatch Immediately
On Order:
160,000
Expected 21/09/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.348 $0.35
$0.289 $2.89
$0.255 $6.38
$0.186 $18.60
$0.175 $43.75
$0.148 $148.00
$0.145 $435.00
$0.141 $705.00
$0.136 $1,360.00

Similar Product

TE Connectivity / AMP 770520-1
TE Connectivity / AMP
Automotive Connectors CONTACT AMPSEAL Reel of 5000