WP7113GD

Kingbright
604-WP7113GD
WP7113GD

Mfr.:

Description:
Single Colour LEDs GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
568 nm
30 mcd
10 mA
2 V
62.5 mW
Green
5 mm
Dome
Diffused
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Green
Length: 5.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23,744

Stock:
23,744
Can Dispatch Immediately
On Order:
69,000
Expected 6/01/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.334 $0.33
$0.223 $2.23
$0.157 $15.70
$0.125 $62.50
$0.11 $110.00
$0.104 $208.00
$0.094 $470.00
$0.09 $900.00
$0.083 $2,075.00