WP7113ID

Kingbright
604-WP7113ID
WP7113ID

Mfr.:

Description:
Single Colour LEDs HI EFF RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
617 nm
50 mcd
10 mA
1.9 V
75 mW
Red
5 mm
Dome
Diffused
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Red
Length: 5.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 309.803 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 94,226

Stock:
94,226 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.305 $0.31
$0.21 $2.10
$0.148 $14.80
$0.119 $59.50
$0.107 $107.00
$0.097 $194.00
$0.088 $440.00
$0.083 $830.00
$0.078 $1,950.00