6832

VCC
606-CM6832

6832

Mfr.:

Description:
Lamps 5V .06A

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:

922 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$2.53 $25.30
$1.99 $199.00
$1.85 $925.00
$1.55 $1,550.00
$1.47 $2,940.00
$1.43 $7,150.00
$1.41 $14,100.00
Product Attribute Attribute Value
VCC
Product Category: Lamps
RoHS:  Details
Incandescent
Short Wire Terminal
T-1
Clear
60 mA
5 V
0.05 MSCP
Bulk
Brand: VCC
Life: 40000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Part # Aliases: 6832-10PK
Unit Weight: 190.733 mg

CNHTS:
8539299100
CAHTS:
8538299990
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Image Description
Luminus Devices CTM-22-5022-90-36-TW01
LED Lighting Modules
Cree LED XHP70D-00-0000-0D0BP450E
High Power LEDs - White White 5000 K 70-CRI, XLamp XHP70D
PowerFilm DEV-EPEAS-CAPXX
Power Management IC Development Tools Solar Development Kit with e-peas PMIC and CAP-XXSupercapacitors
Chip Quik SMD291NL-10M
Soldering Flux REL0 No-Clean Tack Flux (Lead-Free) in 10cc/10g Luer Lock Manual Syringe w/tips
Infineon IRLML6344TRPBF
MOSFET MOSFT 5.0A 29mOhm 30V 2.5V drv capable
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Molex 47948-0001
Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
TE Connectivity 34304
Terminals VINYL 22-14AWG .729
VCC 7153
Lamps 5.0V .115A