2843002402

Fair-Rite
623-2843002402
2843002402

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 7mm 6.2mm 4.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
1.8 mm
4.2 mm
28
Bulk
43
Brand: Fair-Rite
Frequency: 20 MHz to 300 MHz
Impedance: 100 Ohms
Outside Width: 6.2 mm
Factory Pack Quantity: 18000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Oval Core
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 27,596

Stock:
27,596
Can Dispatch Immediately
On Order:
36,000
Expected 28/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.319 $0.32
$0.222 $2.22
$0.193 $4.83
$0.173 $8.65
$0.154 $15.40
$0.128 $32.00
$0.113 $56.50
$0.099 $99.00
$0.083 $332.00