S41

NKK Switches
633-S41
S41

Mfr.:

Description:
Toggle Switches 20A 125-250VAC 20VDC 4PST ON-OFF SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
4PST
ON - OFF
Panel Mount
Solder Lug
20 A
125 VAC
30 VDC
M12
Toggle
Unsealed
Silver
S
Actuator Length: 17.5 mm
Actuator Style: Round
Brand: NKK Switches
Life: 25000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: S-41
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S Series Toggles

NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125VAC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$38.27 $38.27
$32.87 $328.70
$32.32 $808.00
$32.29 $1,614.50
$32.02 $3,202.00