RNL1C152MDS1

Nichicon
647-RNL1C152MDS1
RNL1C152MDS1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 1500uf 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1500 uF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
8 mOhms
8.1 A
- 55 C
+ 105 C
10 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 2.4 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.96 $39.60
$2.28 $228.00
$2.03 $1,015.00
$1.89 $1,512.00
$1.65 $9,240.00
$1.61 $16,744.00