EEU-FR1A102L

Panasonic Logo
667-EEU-FR1A102L

EEU-FR1A102L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15mm LS3.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:

140
Can Dispatch Immediately

On Order:

1,200
Expected 22/09/2021
2,000
1,000
Expected 25/04/2022
1,000
Expected 11/07/2022

Factory Lead Time:

49
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
1 $0.972 $0.97
10 $0.693 $6.93
100 $0.456 $45.60
500 $0.338 $169.00
1,000 $0.286 $286.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Panasonic
Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
1000 uF
10 VDC
+ 105 C
8 mm
3.5 mm
15 mm
8000 Hour
20 %
1.24 A
- 40 C
Straight
41 mOhms
FR
Bulk
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Brand: Panasonic
Dissipation Factor DF: 0.21
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 2.144 g
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
BRHTS:
85322200
CAHTS:
8532290000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
8532220001
KRHTS:
8532220000
TARIC:
8532220000
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Mfr. Part No. Description Stock
Panasonic EEU-FR1E471 Also Bought Image EEU-FR1E471
Aluminium Electrolytic Capacitors - Radial Leaded
314
Panasonic EEH-ZA1V220R Also Bought Image EEH-ZA1V220R
Aluminium Organic Polymer Capacitors
114
Panasonic EEU-FR0J102 Also Bought Image EEU-FR0J102
Aluminium Electrolytic Capacitors - Radial Leaded
1,098
Panasonic EEU-FR1C471 Also Bought Image EEU-FR1C471
Aluminium Electrolytic Capacitors - Radial Leaded
53
Panasonic EEE-FK1V4R7R Also Bought Image EEE-FK1V4R7R
Aluminium Electrolytic Capacitors - SMD
3,327
Panasonic EEU-FR1A152 Also Bought Image EEU-FR1A152
Aluminium Electrolytic Capacitors - Radial Leaded
39
Panasonic EEU-FS0J152L Also Bought Image EEU-FS0J152L
Aluminium Electrolytic Capacitors - Radial Leaded
535
Panasonic EEH-ZA1H100R Also Bought Image EEH-ZA1H100R
Aluminium Organic Polymer Capacitors
299