EEU-FR1A152L

Panasonic Logo
667-EEU-FR1A152L

EEU-FR1A152L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 8x20mm LS3.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:

93
Can Dispatch Immediately

On Order:

2,400
Expected 24/01/2022

Factory Lead Time:

49
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
1 $1.15 $1.15
10 $0.813 $8.13
100 $0.536 $53.60
500 $0.396 $198.00
1,000 $0.336 $336.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Panasonic
Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
1500 uF
10 VDC
+ 105 C
8 mm
3.5 mm
20 mm
9000 Hour
20 %
1.56 A
- 40 C
Straight
30 mOhms
FR
Bulk
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Brand: Panasonic
Dissipation Factor DF: 0.21
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1.800 g
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
BRHTS:
85322200
CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
8532220001
KRHTS:
8532220000
TARIC:
8532220000
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Mfr. Part No. Description Stock
Panasonic EEU-FR1A102 Also Bought Image EEU-FR1A102
Aluminium Electrolytic Capacitors - Radial Leaded
1,012
Diodes Incorporated DZ9F4V7S92-7 Also Bought Image DZ9F4V7S92-7
Zener Diodes
19,298
Panasonic EEU-FR0J102 Also Bought Image EEU-FR0J102
Aluminium Electrolytic Capacitors - Radial Leaded
1,098
Panasonic EEU-FR1E470 Also Bought Image EEU-FR1E470
Aluminium Electrolytic Capacitors - Radial Leaded
252
Panasonic EEU-FR1H100 Also Bought Image EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded
1,102
Panasonic EEU-FS1C222LB Also Bought Image EEU-FS1C222LB
Aluminium Electrolytic Capacitors - Radial Leaded
2,961
Panasonic EEU-FR0J471H Also Bought Image EEU-FR0J471H
Aluminium Electrolytic Capacitors - Radial Leaded
3,411
Panasonic EEU-FR1A101 Also Bought Image EEU-FR1A101
Aluminium Electrolytic Capacitors - Radial Leaded
2,751
Panasonic EEU-FR1C152 Also Bought Image EEU-FR1C152
Aluminium Electrolytic Capacitors - Radial Leaded
1
Vishay RCV0805499KFKEA Also Bought Image RCV0805499KFKEA
Thick Film Resistors - SMD
2,596