EVQ-PVG05K

Panasonic Industry
667-EVQ-PVG05K
EVQ-PVG05K

Mfr.:

Description:
Tactile Switches 6mm square Long Tra Light Touch Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
1.5 mm
Round
OFF - (ON)
2 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
6.1 mm
6 mm
5 mm
EVQPV
100000 Cycle
Reel
Cut Tape
Brand: Panasonic Industry
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 277

Stock:
277
Can Dispatch Immediately
On Order:
2,500
Expected 17/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.827 $0.83
$0.711 $7.11
$0.664 $16.60
$0.593 $59.30
$0.55 $137.50
$0.519 $259.50
$0.46 $460.00
Full Reel (Order in multiples of 2500)
$0.431 $1,077.50
$0.419 $2,095.00

Possible Replacement

Panasonic Industry EVP-ASBC1A
Panasonic Industry
Tactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.0N