RK16812MG0AF

Alps Alpine
688-RK16812MG0A104
RK16812MG0AF

Mfr.:

Description:
Potentiometers 16mm 100K ROTARY 20% DUAL A TAPER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Motorized Potentiometers
2 Gang
100 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK168
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1200
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: RK16812MG-F20-A104-M1
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Quantities greater than 161 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$19.88 $19.88
$15.94 $159.40
$14.59 $364.75
$12.75 $1,275.00
$11.64 $2,910.00
$10.88 $5,440.00
$10.28 $12,336.00
2,400 Quote