RPT-60B

MEAN WELL
709-RPT60B

RPT-60B

Mfr.:

Description:
Switching Power Supplies 50W 5V/4A 12V/2A -12V/0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:

386 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$32.92 $32.92
$30.80 $308.00
$30.10 $752.50
$29.40 $1,470.00
$28.61 $2,746.56
$28.11 $8,095.68
Product Attribute Attribute Value
MEAN WELL
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
5 VDC
12 VDC
3 Output
50 W
Open Frame
90 VAC to 264 VAC, 127 VDC to 370 VDC
4 A
2 A
Medical, Industrial
Chassis
101.6 mm
50.8 mm
29 mm
RPT-60
Approvals: EN60601-1, EN60950-1
Brand: MEAN WELL
Compliance: EN60601-1, EN60950-1
Input Frequency: 47 Hz to 63 Hz
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 12 VDC
Product Type: Switching Power Supplies
Factory Pack Quantity: 96
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

Image Description
Omron S8VK-G06024
DIN Rail Power Supplies POWER SUPPLY
NKK Switches LP0115CCKW01A
Pushbutton Switches SPDT ON-(ON) 3A BLK BUSHING MOUNT
Schaffner IL13-US1-SVT-3100-183
AC Power Leads LCK PLG NEMA5-15 ST CABLE TYPE SVT
HARTING 09120073101
Heavy Duty Power Connectors HAN Q FEM INST CRIMP TERM 7C+PE
Neutrik NE8FDP
Modular Connectors / Ethernet Connectors Ni SHELL FEEDTHRU
Schurter 6200.2300
AC Power Entry Modules SCREW 1-POLE .250 QC Socket and fusedrawr
Amphenol C016 30D006 100 10
Standard Circular Connector 6+PE FEM STRT BLUE SODR SILVR CONTACT
Neutrik NC3FD-L-BAG-1
XLR Connectors 3C RECEPT BLK/SLVR
Neutrik NC5MD-LX-BAG
XLR Connectors Recpt DLX 5 pin M solder black/silver
Apem Q12P1BXXG110E
LED Panel Mount Indicators INDICATOR 110V 12MM PROM GREEN