THJP1206AST1

Vishay / Thin Film
71-THJP1206AST1
THJP1206AST1

Mfr.:

Description:
Thermal Interface Products Therm Jumper 30 mil 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thermal Interface Products
RoHS:  
Thermal Jumpers / Thermal Bridges
Thermal Jumper
1206 (3216 metric)
Aluminum Nitride
0.065 W/m-K
1.5 kVAC
Gray
- 65 C
+ 150 C
0.126 in
0.063 in
0.03 in
THJP
Reel
Cut Tape
MouseReel
Brand: Vishay / Thin Film
Height: 0.03 in
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Thermal Resistance: 15 C/W
Tradename: ThermaWick
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THJP ThermaWick™ Thermal Jumper SMD Chips

Vishay / Thin Film THJP ThermaWick™ Thermal Jumper Surface Mount (SMD) Chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. Vishay / Thin Film THJP ThermaWick Thermal Jumper SMD Chips are constructed with aluminum nitride substrates in tin/lead and lead-free wraparound termination styles. The low capacitance of THJP Thermal Jumper SMD Chips makes them an excellent choice for high-frequency and thermal-ladder applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
783
Expected 9/11/2026
40,000
16,000
Expected 18/01/2027
24,000
Expected 9/04/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.25 $1.25
$1.10 $11.00
$1.05 $26.25
$1.01 $50.50
$0.977 $97.70
$0.931 $232.75
$0.898 $449.00
Full Reel (Order in multiples of 1000)
$0.864 $864.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩