13287

AIM Solder
738-13287
13287

Mfr.:

Description:
Solder SN60/Pb40 RA 3% .025 DIA 1 lb.

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn60/Pb40
0.025 in
3 %
Spool
1 lb
Brand: AIM Solder
Flux By Percentage: 2 %, 3 %
Product Type: Solder
Factory Pack Quantity: 48
Subcategory: Solder & Equipment
Unit Weight: 486.741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8311300000
USHTS:
8311303000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$100.15 $100.15
$86.30 $431.50
$80.92 $809.20
$74.33 $1,858.25
$69.67 $3,344.16
$65.34 $6,272.64
288 Quote