RCE5C1H123J1A2H03B

Murata Electronics
81-RCE5C1H123J1A2H3B
RCE5C1H123J1A2H03B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
RCE
Radial
12 nF
50 VDC
C0G (NP0)
5 %
2.5 mm
Monolithic
- 55 C
+ 125 C
Automotive MLCCs
4 mm
2.5 mm
3.5 mm
AEC-Q200
Bulk
Brand: Murata Electronics
Class: Class 1
Lead Diameter: 0.5 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Leaded MLCC for Automotive
Unit Weight: 148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

RCE Through Hole MLCC Capacitors

Murata Electronics RCE Through Hole MLCC Capacitors are intended as a replacement for the RPE series of automotive capacitors. RCE series capacitors are ideal for mounting to metal bars via welding. The CP wire (solder-coated Fe wire) is the standard material of the lead wire. The material can be changed to a Cu wire according to the welding material as required. The RCE is a high-reliability chip and compatible with up to +125°C. It complies with AEC-Q200 and ISO7637-2 (surge test) standards required onboard.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.842 $8.42
$0.576 $57.60
$0.41 $205.00
$0.371 $371.00
$0.363 $907.50
$0.357 $1,785.00
$0.332 $8,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.25
Min:
1

Similar Products