BZX79B2V7

Taiwan Semiconductor
821-BZX79B2V7
BZX79B2V7

Mfr.:

Description:
Zener Diodes 2.7 Volt 500mW 2%

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
2.7 V
DO-35-2
500 mW
2 %
100 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
BZX79B
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Zener Current: 1 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.348 $0.35
$0.196 $1.96
$0.12 $12.00
$0.087 $43.50
$0.075 $75.00
$0.067 $167.50
$0.054 $270.00
Full Reel (Order in multiples of 10000)
$0.048 $480.00
$0.045 $900.00

Similar Product

Taiwan Semiconductor BZX79B2V7 R0G
Taiwan Semiconductor
Zener Diodes 500mW, 2%, Small Signal Zener Diode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.