IRFP250PBF

Vishay Semiconductors
844-IRFP250PBF
IRFP250PBF

Mfr.:

Description:
MOSFETs TO247 200V 30A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
30 A
85 mOhms
20 V
2 V
140 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 62 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 86 ns
Series: IRFP
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,101

Stock:
2,101 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.69 $8.69
$4.73 $47.30
$4.12 $412.00
$3.29 $1,645.00
$3.19 $3,190.00