BB170-WH

BusBoard Prototype Systems
854-BB170-WH
BB170-WH

Mfr.:

Description:
PCBs & Breadboards BreadBrd-170PT WHT 1.75x1.40in

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Solderless
Plug in solderless breadboard, White
45.7 mm
35.6 mm
Brand: BusBoard Prototype Systems
Contact Material: Phosphor Bronze
Height: 9.4 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 23.563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.95 $5.95
$5.66 $56.60