3197

Adafruit
485-3197

3197

Mfr.:

Description:
Adafruit Accessories Stickvise PCB Vise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:

75 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$60.75 $60.75
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
Brand: Adafruit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 170.100 g
USHTS:
8205700060
TARIC:
8205700000
ECCN:
EAR99
Image Description
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Adafruit 4447
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Chip Quik HDR100IMP40M-G-V-TH
PCBs & Breadboards 0.1" 40 pin Vertical Male Header Through Hole Gold
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Adafruit 4482
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
Adafruit 4635
Adafruit Accessories Premium Silicone Covered Extension Jumper Wires - 200mm x 40
Wurth Elektronik 61300611821
Headers & Wire Housings WR-PHD 2.54mm Socket Header 6 pins
Adafruit 4705
Tool Kits & Cases Stickvise Part Lifter (pack of 2)
Adafruit 1597
Adafruit Accessories Silicone-Tip Solder Sucker