3198

Adafruit
485-3198

3198

Mfr.:

Description:
Adafruit Accessories Stickvise High Temp PTFE Jaws

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

59
Expected 19-Jan-24

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$26.73 $26.73
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
Brand: Adafruit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 11.800 g
USHTS:
3926909985
TARIC:
8205700000
ECCN:
EAR99
Image Description
YAGEO RP0603BRD0730KL
Thin Film Resistors - SMD 1/10 Wa 30K Ohm 0.1% 0603 AEC-Q200
Renesas Electronics AT25XE161D-MAHN-T
NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
SparkFun Electronics TOL-17235
PCB Holders & Vices Stickvise PCB Vise
Adafruit 4635
Adafruit Accessories Premium Silicone Covered Extension Jumper Wires - 200mm x 40
Adafruit 4705
Tool Kits & Cases Stickvise Part Lifter (pack of 2)
Chip Quik SMD1NL
Liquid Dispensers & Bottles SMD Removal Kit
Chip Quik SMD291
Soldering Flux Tack Flux No-clean 10cc w/Plunger & Tip
Adafruit 3197
Adafruit Accessories Stickvise PCB Vise