ZTP-101T

Amphenol Advanced Sensors
527-ZTP-101T

ZTP-101T

Mfr.:

Description:
Infrared Detectors TO-5, 1.0mV, 30kohm Thermopile IR Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.15 $5,150.00
5,000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Infrared Detectors
RoHS:  Details
Thermal Infrared Detectors
Thermopile
TO-5
Through Hole
- 20 C
+ 100 C
ZTP-101
Brand: Amphenol Advanced Sensors
Element Size: 3 mm x 3 mm
Noise Equivalent Power - NEP: 0.6 nW/sqrt Hz
Operating Temperature Range: - 20 C to + 100 C
Photo Sensitivity: 110 V/W
Product Type: IR Detectors
Response Time: 22 ms
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Tradename: THERMOMETRICS
Part # Aliases: IRF001M00-01A0
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99