See an Error?

943-99694-10001

Amphenol Fiber Optics
523-943-99694-10001

943-99694-10001

Mfr.:

Description:
Fiber Optic Cable Assemblies JumpLC(D)PushPull Tab 2mm zip OM3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:

8 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$50.58 $50.58
$45.52 $227.60
$41.39 $413.90
$37.94 $1,897.00
$35.02 $3,502.00
$32.51 $6,502.00
1,000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
Multimode
Duplex
LC
Jumper
Brand: Amphenol Fiber Optics
Cable Diameter: 2 mm
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

943 Multimode Cable Assemblies

Amphenol Fiber Optics 943 Multimode Cable Assemblies are available in a wide variety of connector types, cable designs, and lengths. The cable assemblies meet or exceed many of the industry-standard requirements for optical transmission loss, visual end-face specifications, and geometry. Multimode assemblies are available in a variety of fiber types, including 62.5/125, 50/125, 50/125 OM3, 50/125 OM4, and bend-reduced OM3/ OM4. Amphenol Fiber Optics 943 Multimode Cable Assemblies are mechanically and optically intermateable with industry-standard connectors and adapters.