Q12P1BXXW12E

Apem
642-Q12P1BXXW12E

Q12P1BXXW12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 12MM PROMINENT WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$30.97 $30.97
$26.39 $263.90
$26.23 $655.75
$25.06 $2,506.00
$24.28 $6,070.00
$23.60 $11,800.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
12 mm
Panel Mount
Solder Tab
Diffused
8 mm
3.3 V
1200 mcd
Round
Q12
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99