Q12P3BXXB24E

Apem
642-Q12P3BXXB24E

Q12P3BXXB24E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 12MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$48.88 $48.88
$44.00 $440.00
$31.22 $780.50
$28.01 $2,801.00
$27.49 $6,872.50
$25.69 $12,845.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
12 mm
Panel Mount
Wire
Diffused
8 mm
3.3 V
800 mcd
Round
Q12
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011