Q14F3CXXR24E

Apem
642-Q14F3CXXR24E

Q14F3CXXR24E

Mfr.:

Description:
LED Panel Mount Indicators Red LED 24VDC 14mm Wire IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:

25 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$29.57 $29.57
$23.05 $230.50
$22.37 $559.25
$19.36 $1,936.00
$19.21 $4,802.50
$17.77 $8,885.00
$17.09 $17,090.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
14 mm
Panel Mount
Wire
Clear
8 mm
-
2 V
10 mcd
-
Q14
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 18.198 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KYOCERA AVX TAJD106M035RNJ
Tantalum Capacitors - Solid SMD 35V 10uF 20%
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
STMicroelectronics SMBJ15A-TR
ESD Suppressors / TVS Diodes 600W 15V Unidirect
TE Connectivity 202K142-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
Panasonic ERJ-3EKF2001V
Thick Film Resistors - SMD 0603 2Kohms 1% AEC-Q200
KYOCERA AVX 0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 10%
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF2212V
Thick Film Resistors - SMD 0603 22.1Kohms 1% AEC-Q200