Q14F3CXXSB110E

Apem
642-Q14F3CXXSB110E

Q14F3CXXSB110E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$38.48 $38.48
$33.45 $334.50
$28.41 $710.25
$26.49 $2,649.00
$25.89 $6,472.50
$24.30 $12,150.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
Q14
Brand: Apem
IP Rating: IP67
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99