Q14F3CXXY24E

Apem
642-Q14F3CXXY24E

Q14F3CXXY24E

Mfr.:

Description:
LED Panel Mount Indicators Yellow LED 24VDC 14mm Wire IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$30.55 $30.55
$23.05 $230.50
$22.39 $559.75
$17.07 $1,707.00
$16.96 $4,240.00
$15.67 $7,835.00
$14.87 $14,870.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
14 mm
Panel Mount
Wire
Diffused
10 mm
2.1 V
4 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 160 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Apem Q14F3CXXR24E
LED Panel Mount Indicators Red LED 24VDC 14mm Wire IP67
Apem Q14F3CXXG24E
LED Panel Mount Indicators LED INDICATOR 14MM