Q14F3CZZRYG24E

Apem
642-Q14F3CZZRYG24E

Q14F3CZZRYG24E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:

37 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$26.33 $26.33
$21.59 $215.90
$20.83 $520.75
$16.61 $1,661.00
$16.12 $4,030.00
$14.84 $7,420.00
$14.19 $14,190.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow, Green
14 mm
Panel Mount
Wire
Diffused
10 mm
2 V, 2.2 V, 2.1 V
15 mcd, 10 mcd, 30 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Delta Electronics AFB02505LA-CF00
DC Fans Fan, 25x25x10mm, 5VDC, 0.85CFM, 0.2W, 18dBA, 5000RPM, Ball Bearing, 3 Wire, Tach
CUI Devices CFM-4020CF-055-212
DC Fans dc axial fan, 40 mm square, 20 mm, 5 Vdc, omniCOOL, 5500 RPM, 6.88 CFM
TE Connectivity CONSMA001-C-G
RF Connectors / Coaxial Connectors SMA C-BASE JACK PCB MNT T
Tusonix / CTS 4403-040LF
EMI Feedthrough Filters 27000pF 50Volts@125C
Epson SG-8018CA 100.0000M-TJHPA3
Standard Clock Oscillators SG-8018CA 100.0000M-TJHPA3: MHZ OSC 1.8V-3.3V +/-50PPM -40-105C O/E 250TR
Tusonix / CTS 4400-683LF
EMI Feedthrough Filters 5pF 200Volts@125C
CUI Inc. PDSE2-S24-S15-M
Isolated DC/DC Converters - SMD dc-dc 1.5kV isolated, 2 W, 21.6-26.4 Vdc input, 15 Vdc, 133 mA, single unregulated output, SMT
KEMET T523H107M035APE070
Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms
CUI Devices HSB12-272706
Heat Sinks heat sink, BGA, 27 x 27 x 6 mm
Visaton FRS 8 M - 8 ohm
Speakers & Transducers 8 cm (3.3") HiFi full-range driver