Q14P1CXXY12E

Apem
642-Q14P1CXXY12E

Q14P1CXXY12E

Mfr.:

Description:
LED Panel Mount Indicators 12V Yellow Prominent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$26.73 $26.73
$20.17 $201.70
$20.15 $503.75
$16.93 $1,693.00
$16.69 $4,172.50
$15.54 $7,770.00
$14.68 $14,680.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
14 mm
Panel Mount
Solder Tab
Clear
10 mm
-
2.1 V
50 mcd
-
Q14
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 14.305 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99