Q14P5BXXHG110E

Apem
642-Q14P5BXXHG110E

Q14P5BXXHG110E

Mfr.:

Description:
LED Panel Mount Indicators Hyper LED GRN 110VAC Blk Prom IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$26.54 $26.54
$21.00 $210.00
$17.84 $446.00
$16.80 $1,680.00
$16.57 $4,142.50
$15.42 $7,710.00
$14.58 $14,580.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
Panel Mount
Wire
3.2 V
2200 mcd
Q14
Bulk
Brand: Apem
IP Rating: IP67
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8541401000
ECCN:
EAR99