Q16F1CXXG220E

Apem
642-Q16F1CXXG220E

Q16F1CXXG220E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$55.87 $55.87
$50.61 $506.10
$35.53 $888.25
$34.54 $3,454.00
$34.21 $8,552.50
$32.69 $16,345.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
16 mm
Panel Mount
Solder Tab
Diffused
10 mm
3 mA
220 V
Round Flat
Q16
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99