Q16P1BXXSG02E

Apem
642-Q16P1BXXSG02E

Q16P1BXXSG02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$45.44 $45.44
$35.59 $355.90
$33.23 $830.75
$31.09 $3,109.00
$30.02 $7,505.00
$28.51 $14,255.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
16 mm
Panel Mount
Solder Tab
Water, Clear
10 mm
20 mA
2 V
Dome
Q16
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Mini-Circuits BW-30N250W+
Attenuators 30dB Fixed Attenuator, 250 Watts Uni-Directional N-Male to N-Female, DC to 8 GHz
Murata MYPMA01218RCF-CCB
Non-Isolated DC/DC Converters
TE Connectivity CONSMA007-R58
RF Connectors / Coaxial Connectors SMA Male Cable End Crimp - RG-58 Cable
Wurth Elektronik 970220361
Standoffs & Spacers WA--SSTII M 3x22mm SW 6