Q19P1BXXB12E

Apem
642-Q19P1BXXB12E

Q19P1BXXB12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 19MM PROMINENT BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$45.85 $45.85
$39.20 $392.00
$37.23 $930.75
$35.06 $3,506.00
$34.55 $8,637.50
$33.31 $16,655.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
19 mm
Panel Mount
Solder Tab
Blue, Diffused
10 mm
20 mA
12 V
280 mcd
Brand: Apem
IP Rating: IP67
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99