Q19P1CXXB12E

Apem
642-Q19P1CXXB12E

Q19P1CXXB12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 19MM PROMINENT BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:

132 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$55.08 $55.08
$44.00 $440.00
$40.69 $4,069.00
$34.78 $8,695.00
$33.76 $16,880.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
19 mm
Panel Mount
Solder Tab
Blue, Diffused
10 mm
20 mA
12 V
280 mcd
Brand: Apem
IP Rating: IP67
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99