Q19P1CZZRYG12E

Apem
642-Q19P1CZZRYG12E

Q19P1CZZRYG12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 19MM PROM R/Y/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:

24 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$49.30 $49.30
$38.60 $386.00
$33.26 $831.50
$31.33 $3,133.00
$30.88 $7,720.00
$29.79 $14,895.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow, Green
19 mm
Panel Mount
Solder Tab
Non-Tinted, Diffused
10 mm
20 mA
12 V
80 mcd, 50 mcd, 50 mcd
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 100 deg
Unit Weight: 46.050 g
CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99