Q22Y5AGXXSG12E

Apem
642-Q22Y5AGXXSG12E

Q22Y5AGXXSG12E

Mfr.:

Description:
LED Panel Mount Indicators Supr Bright GRN LED 12VDC 22mm Anodized

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:

19 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$132.34 $132.34
$121.24 $1,212.40
$121.22 $3,030.50
$117.68 $11,768.00
250 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
22 mm
Panel Mount
Wire
Diffused
18 mm
40 mA
12 V
980 mcd
Round Flat
Q22
Bulk
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.

Image Description
TE Connectivity DTM06-2S
DTM 2 Way Plug
TE Connectivity HD10-9-1939PE
RECP HD10 9 WAY FLANGE
Eaton CHM3DU
3P 30A 600V MFH for MIDGET FUSES
TE Connectivity DT2P-BT-BK
BT DT 2 WY RC BLK
TE Connectivity DTM04-2P-P006
DTM RECP ASM
TE Connectivity DTM06-2S-EE03
2P DTM PLUG ASM END CAP
Eaton CH141DU
50A 690V 14X51MM 1P FUSEHOLDER, NO IND
TE Connectivity 3-1377172-5
SMP 0-0036916-0
TE Connectivity 770520-1 (Cut Strip)
CONTACT AMPSEAL Cut Strip of 100
TE Connectivity DT2S-BT-BK
BT DT 2 WY PL BLK